Vishay VS-VSKH162/08PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 160A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 355A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKH162/08PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
