Vishay VS-VSKH250-12PBF technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 250A |
| Height | 52mm |
| Hold Current | 500mA |
| Isolation Voltage | 3.5kV |
| Length | 115mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 555A |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKH250-12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
