Vishay VS-VSKJ166/04PBF technical specifications.
| Average Rectified Current | 82.5A |
| Circuit Type | Diodes |
| Current Rating | 165A |
| Forward Current | 165A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4.2kA |
| Radiation Hardening | No |
| RMS Current (Irms) | 260A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKJ166/04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
