Vishay VS-VSKT136/04PBF technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 135A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 300A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT136/04PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.