The VS-VSKT56/04 is a 60A thyristor module from Vishay, suitable for chassis mount applications. It can handle a maximum operating temperature of 125°C and a minimum of -40°C. The module has a maximum repetitive reverse voltage of 400V and a hold current of 200mA. The device is RoHS compliant and available in a bulk packaging with 10 units per package.
Vishay VS-VSKT56/04 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT56/04 to view detailed technical specifications.
No datasheet is available for this part.