The VS-VSKT56/08 is a 60A thyristor module from Vishay, featuring a maximum operating temperature range of -40°C to 125°C. It is designed for chassis mount applications and has a maximum repetitive reverse voltage of 800V. The module has a current rating of 60A and a hold current of 200mA. It is available in a bulk packaging with 10 units per package and is RoHS compliant.
Vishay VS-VSKT56/08 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT56/08 to view detailed technical specifications.
No datasheet is available for this part.