
The VS-VSKT56/10 is a 60A thyristor from Vishay, rated for 1kV maximum repetitive reverse voltage. It has a hold current of 200mA and an RMS current rating of 135A. This device is suitable for chassis mount applications and is compliant with RoHS regulations. Operating temperature range is from -40°C to 125°C.
Vishay VS-VSKT56/10 technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT56/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.