
The VS-VSKT56/16 is a 60A SCR power module from Vishay, featuring a maximum repetitive reverse voltage of 1.6kV and a maximum operating temperature of 125°C. It is designed for chassis mount applications and is available in a bulk packaging configuration. The module is RoHS compliant and has a current rating of 60A, with an RMS current of 135A and a hold current of 200mA.
Vishay VS-VSKT56/16 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 60A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-VSKT56/16 to view detailed technical specifications.
No datasheet is available for this part.