The TMBS series general purpose rectifier diode has an average rectified current of 6A and a maximum forward surge current of 200A. It operates over a temperature range of -40°C to 150°C and is packaged in a P-configuration for through-hole mounting. The diode is RoHS compliant and available in tape and reel packaging.
Vishay VSB1545-M3/73 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | P |
| Diameter | 9.1mm |
| Forward Current | 15A |
| Length | 9.1mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSB1545-M3/73 to view detailed technical specifications.
No datasheet is available for this part.