Vishay VSB1545S-E3/54 technical specifications.
| Average Rectified Current | 7A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSB1545S-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.