Vishay VSB1545S-E3/73 technical specifications.
| Average Rectified Current | 7A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TMBS® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSB1545S-E3/73 to view detailed technical specifications.
No datasheet is available for this part.