
Vishay VSB2045-M3/54 technical specifications.
| Average Rectified Current | 6.5A |
| Package/Case | P |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSB2045-M3/54 to view detailed technical specifications.
No datasheet is available for this part.