Vishay VSB3200-E3/73 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 90A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSB3200-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
