
Vishay VSB3200-M3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Diameter | 3.6mm |
| Forward Current | 3A |
| Height | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 60uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 90A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSB3200-M3/54 to view detailed technical specifications.
No datasheet is available for this part.
