Vishay VSKCS401/045 technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 25kA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKCS401/045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.