Vishay VSKD91/04 technical specifications.
| Package/Case | Module |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKD91/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.