Vishay VSKDU162/12PBF technical specifications.
| Max Reverse Current | 30mA |
| Packaging | Bulk |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKDU162/12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.