Vishay VSKE166/12PBF technical specifications.
| Average Rectified Current | 165A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 20mA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKE166/12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.