Vishay VSKH170-12 technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 170A |
| Hold Current | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 377A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKH170-12 to view detailed technical specifications.
No datasheet is available for this part.