Vishay VSKH250-14D20 technical specifications.
| Circuit Type | Diodes |
| Current Rating | 250A |
| Hold Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 555A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKH250-14D20 to view detailed technical specifications.
No datasheet is available for this part.