Vishay VSKT162/16PBF technical specifications.
| Package/Case | Module |
| Height | 1.142inch |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSKT162/16PBF to view detailed technical specifications.
No datasheet is available for this part.