Vishay VSKT430-18 technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 430A |
| Hold Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RMS Current (Irms) | 675A |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VSKT430-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.