Vishay VSMP1206121R00TCR0.2QSW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.02 |
| Package Width | 1.57 |
| Package Height | 0.64 |
| Series | VSMP |
| Resistance | 121 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VSMP1206121R00TCR0.2QSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.