
Infrared (IR) LED emitter featuring an 850nm wavelength and 100mW/sr radiant intensity. This surface mount component offers a 20° viewing angle and a dome, diffused, colorless, circular lens. Designed for top view orientation, it operates with a 100mA forward current and a 5V reverse voltage. The SMD/SMT package measures 2.3mm in depth and length, with a fall time of 10ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Vishay VSMY2850G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.3mm |
| Fall Time | 10ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY2850G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
