Surface mount infrared LED emitter with a 20° viewing angle and 850nm wavelength. Features a colorless, circular lens and top-view orientation, suitable for touchscreen applications. Operates within a temperature range of -40°C to 85°C and is packaged on tape and reel. This component is RoHS compliant and designed for automotive environments, meeting AEC-Q101 standards.
Vishay VSMY2850GX01 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Colorless, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SurfLight™ |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSMY2850GX01 to view detailed technical specifications.
No datasheet is available for this part.