
Analog circuit IC featuring a 38kHz bandwidth, designed for surface mount applications in a 2mm x 2mm QFN package with a low 0.76mm height. Operates from a 2.5V to 5.5V supply voltage, consuming a typical 450µA supply current and 3mA operating supply current. Offers a 5mA output current and 10mW power dissipation, with a maximum operating temperature of 85°C and a minimum of -25°C. This component is RoHS compliant and lead-free, supplied on tape and reel.
Vishay VSOP38338 technical specifications.
| Bandwidth | 38kHz |
| Package/Case | QFN |
| Height | 0.76mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOP38338 to view detailed technical specifications.
No datasheet is available for this part.
