Vishay VSOP58436 technical specifications.
| Bandwidth | 3.8kHz |
| Package/Case | QFN |
| Height | 0.76mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 850uA |
| Orientation | Top View |
| Output Current | 5mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOP58436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
