Vishay VSOR1601103JUF technical specifications.
| Capacitance | 40mF |
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Height | 1.63mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | VSOR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1601103JUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.