Vishay VSOR1601471JTF technical specifications.
| Package/Case | SOIC |
| Number of Elements | 15 |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1601471JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.