Vishay VSOR1601512JT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 5.1kR |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1601512JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.