
The VSOR1603330JUF is an isolated power management IC from Vishay, featuring a 50V voltage rating and 100mW power per element. It is available in a SOIC package with a lead pitch of 1.27mm and a height of 1.63mm. The device operates within a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The VSOR1603330JUF is packaged in a rail/tube format with 48 units per package.
Vishay VSOR1603330JUF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 1.63mm |
| Lead Pitch | 1.27mm |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 33R |
| Series | VSOR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSOR1603330JUF to view detailed technical specifications.
No datasheet is available for this part.