Schottky diode, single configuration, offering 100V peak reverse repetitive voltage and 3A maximum continuous forward current. Features a 2-pin SMA (DO-214AC) surface mount package with J-lead shape, measuring 4.5mm maximum length, 2.79mm maximum width, and 2.09mm maximum height. Operates within a temperature range of -40°C to 150°C, with a peak forward voltage of 0.8V and a peak non-repetitive surge current of 60A.
Vishay VSSA310S technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5(Max) |
| Package Width (mm) | 2.79(Max) |
| Package Height (mm) | 2.09(Max) |
| Seated Plane Height (mm) | 2.29(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 60A |
| Peak Forward Voltage | 0.8V |
| Peak Reverse Current | 150uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VSSA310S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.