Vishay VSSAF3L45-M3/6A technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-221AC |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 450uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSAF3L45-M3/6A to view detailed technical specifications.
No datasheet is available for this part.
