Vishay VSSB3L6S-M3/52T technical specifications.
| Average Rectified Current | 2.6A |
| Package/Case | SMB |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1.2mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSB3L6S-M3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.