
Schottky rectifier diode, 100V peak reverse repetitive voltage, 4A maximum continuous forward current. Features 80A peak non-repetitive surge current and 0.77V peak forward voltage. Surface mountable in a 2-pin SMB (DO-214AA) plastic package with J-lead configuration. Operating temperature range from -40°C to 150°C.
Vishay VSSB410S-E3/52T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.24(Max) |
| Seated Plane Height (mm) | 2.44(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 4A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 0.77V |
| Peak Reverse Current | 250uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VSSB410S-E3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.