Vishay VSSB410S-M3/52T technical specifications.
| Average Rectified Current | 1.9A |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSB410S-M3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.