Vishay VSSB420S-M3/52T technical specifications.
| Average Rectified Current | 1.8A |
| Package/Case | SMB |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| Series | TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSB420S-M3/52T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.