Vishay VSSR1601331GTF technical specifications.
| Package/Case | LSSOP |
| Circuit Type | Bussed |
| Height | 0.064inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601331GTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.