
Surface mount resistor network featuring 15 isolated elements, each rated at 100mW with a total power dissipation of 1W. This thin film resistor network offers a resistance of 4.7kΩ with a 5% tolerance and a 50V DC rated voltage. Packaged in a QSOP with a 0.64mm lead pitch, it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Vishay VSSR1601472JTF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Bussed |
| Height | 0.064inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.91mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601472JTF to view detailed technical specifications.
No datasheet is available for this part.