Vishay VSSR1601681JUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1601681JUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.