Vishay VSSR1603100GUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Height | 0.069inch |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Tolerance | 2% |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603100GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.