Vishay VSSR1603101JT/R technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603101JT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.