
The VSSR1603102GUF is an isolated 8-resistor network from Vishay, featuring a resistance of 1kR and a tolerance of 2%. It is designed for surface mount applications and is available in a SSOP package. The network operates over a temperature range of -55°C to 125°C and has a power per element rating of 100mW.
Vishay VSSR1603102GUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 1kR |
| Series | VSSR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603102GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.