Vishay VSSR1603102JT technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Resistance | 1kR |
| Technology | THIN FILM |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603102JT to view detailed technical specifications.
No datasheet is available for this part.