Surface mount thin film resistor network featuring 8 isolated elements, each rated at 100mW with a total power dissipation of 1W. This component offers a resistance of 1kR with a 5% tolerance and a 50V DC rated voltage. Packaged in a 0.193" x 0.154" x 0.069" SSOP case with a 0.635mm lead pitch, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay VSSR1603102JTF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.635mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603102JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.