Surface mount resistor network featuring 8 isolated elements, each with 10kR resistance and 5% tolerance. This QSOP package component operates from -55°C to 125°C, with a 50V voltage rating and 100mW power per element. Utilizing thin film technology, it offers a 0.64mm lead pitch and is supplied on tape and reel.
Vishay VSSR1603103JTF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Isolated |
| Height | 0.064inch |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603103JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.