Vishay VSSR1603220JTF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Isolated |
| Depth | 5.99mm |
| Height | 1.63mm |
| Lead Pitch | 0.64mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603220JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.