Surface mount resistor network featuring isolated circuit configuration and thin film technology. Offers 8 elements, each rated for 100mW power dissipation, with a total power dissipation of 1W. Resistance value is 22 ohms with a 5% tolerance. Operating temperature range spans from -55°C to 125°C, with a voltage rating of 50V. Packaged in QSOP with a 0.64mm lead pitch, this lead-free and RoHS compliant component is designed for surface mount applications.
Vishay VSSR1603220JUF technical specifications.
| Package/Case | QSOP |
| Circuit Type | Isolated |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.64mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.91mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603220JUF to view detailed technical specifications.
No datasheet is available for this part.