Surface mount resistor array featuring 8 isolated thin film elements, each rated at 2.2kΩ with a 5% tolerance. This component operates within a -55°C to 125°C temperature range and supports a 50V DC rating. Packaged in LSSOP with a 0.635mm lead pitch, it measures 0.193" L x 0.154" W x 0.064" H. The array is supplied on tape and reel, with 2500 units per package, and is RoHS and REACH SVHC compliant.
Vishay VSSR1603222JTF technical specifications.
| Package/Case | LSSOP |
| Circuit Type | Isolated |
| Height | 0.064inch |
| Lead Pitch | 0.635mm |
| Length | 0.193inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | VSSR |
| Technology | THIN FILM |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603222JTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.