Vishay VSSR1603510GUF technical specifications.
| Package/Case | SSOP |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 51R |
| Series | VSSR |
| Technology | THIN FILM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VSSR1603510GUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.